+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5111.0004.0001

Transformer: current; Iin: 500A; Iout: 5A; [email protected],1@max5VA


Manufacturer: ALGODUE

Manufacturer part number:
5111.0004.0001
TME Symbol:
TAPRV13-500/5A

Specification

Manufacturer
ALGODUE
Type of Transformer
current
Input current
500A
Output current
5A
Mounting
for DIN rail mounting, on panel
Accuracy class
0.5 @max 1.5VA, 1 @max 5VA
Operating frequency
40...60Hz
Dimensions (a x b x c)
144x145x32mm
Operating temperature
-25...50°C
Conductor rail size
80mmx80mm
Gross weight300 g
See other products in this category: Current Transformers ALGODUE,
*
5111.0004.0001
0 in TME stock
Net price for quantities from 1 pcs - 125.76 USDGross price for quantities from 1 pcs - 125.76 USD
Net price for quantities from 3 pcs - 117.38 USDGross price for quantities from 3 pcs - 117.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.