+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW101000000

Automation module: switch PoE Ethernet; unmanaged; TSW; RJ45

Manufacturer: TELTONIKA

Manufacturer part number:
TSW101000000
TME Symbol:
TSW101

Specification

Manufacturer
TELTONIKA
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Manufacturer series
TSW
Connection
RJ45
Body dimensions
115x32x95mm
IP rating
IP20
Kit contents
without power supply unit
Enclosure material
aluminium
Operating temperature
-40...75°C
Number of ports
5
Supply voltage
  • 9...30V DC
Gross weight440.2 g
Certificates

WATCH VIDEO

See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
TSW101000000
9 in TME stock
Net price for quantities from 1 pcs - 76.30 USDGross price for quantities from 1 pcs - 76.30 USD
Net price for quantities from 5 pcs - 72.47 USDGross price for quantities from 5 pcs - 72.47 USD
Net price for quantities from 10 pcs - 69.23 USDGross price for quantities from 10 pcs - 69.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.