+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-16-750

Single rail; aluminium; Ø: 16mm; L: 750mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WS-16-750
TME Symbol:
WS-16-750

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
16mm
Length
0.75m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight735 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-750
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.68 USDGross price for quantities from 1 pcs - 64.68 USD
Net price for quantities from 10 pcs - 51.74 USDGross price for quantities from 10 pcs - 51.74 USD
Net price for quantities from 20 pcs - 48.51 USDGross price for quantities from 20 pcs - 48.51 USD