+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WW-20-80-15

Trolley; cast zinc; Ø: 20mm; L: 150mm; W: 134mm; DryLin® W


Manufacturer: IGUS

Manufacturer part number:
WW-20-80-15
TME Symbol:
WW-20-80-15

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
20mm
Length
0.15m
Width
134mm
Manufacturer series
DryLin® W
Application
linear guides
Version
with mounting plate
Gross weight1.225 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WW-20-80-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 100.25 USDGross price for quantities from 1 pcs - 100.25 USD
Net price for quantities from 10 pcs - 80.20 USDGross price for quantities from 10 pcs - 80.20 USD
Net price for quantities from 20 pcs - 75.19 USDGross price for quantities from 20 pcs - 75.19 USD