+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

007-0177

Ventilation grille; ABS; white; 234x234x8mm; 235x235mm; 20pcs.


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-0177
TME Symbol:
007-0177

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
ABS
Colour
white
Body dimensions
234x234x8mm
Fan dimensions
235x235mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight1000 g
Certificates
EAN code5901560504739
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-0177
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.