+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

007-3604

Fan: AC; axial; 230VAC; Ø126mm; 150m3/h; 35dBA; ball; 2150rpm; IPX4


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-3604
TME Symbol:
007-3604

Specification

Manufacturer
DOSPEL S.A.
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø126mm
Power consumption
15W
Current rating
0.12A
Fan efficiency
150m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
2150rpm
Frequency
50Hz
Enclosure material
ABS
Insulation class
II
IP rating
IPX4
Operating temperature
max. 40°C
Body dimensions
171x171x88mm
Additional functions
chain switch
Colour
white
Supply voltage
  • 230V AC
Gross weight1000 g
Certificates
EAN code5901560502841
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-3604
0 in TME stock
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 29.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.