+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01871.9-30

Fan: AC; axial; 115VAC; 152x91x124mm; 62m3/h; 53dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01871.9-30
TME Symbol:
01871.9-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
152x91x124mm
Power consumption
18W
Current rating
0.23A
Fan efficiency
62m3/h
Noise level
53dBA
Kind of Bearing
ball
Manufacturer series
FPI 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
cables
Lead length
0.3m
Operating temperature
-40...70°C
Flammability rating
UL94V-0
Mounting hole dimensions
124x124mm
Supply voltage
  • 115V AC
Gross weight874.4 g
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01871.9-30
0 in TME stock
Net price for quantities from 1 pcs - 79.81 USDGross price for quantities from 1 pcs - 79.81 USD
Net price for quantities from 3 pcs - 71.40 USDGross price for quantities from 3 pcs - 71.40 USD
Net price for quantities from 5 pcs - 65.09 USDGross price for quantities from 5 pcs - 65.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.