+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01950.0-00

Fan: AC; fan tray; 230VAC; 482.6x43.6x452mm; 1458m3/h; 58dBA; IP20


Manufacturer: STEGO

Manufacturer part number:
01950.0-00
TME Symbol:
01950.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
fan tray
Fan dimensions
482.6x43.6x452mm
Power consumption
135W
Fan efficiency
1458m3/h
Noise level
58dBA
IP rating
IP20
Operating temperature
-10...60°C
Quantity in set/package
1pcs.
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
EAN code4251823455263
See other products in this category: AC Fans STEGO,
*
01950.0-00
0 in TME stock
Net price for quantities from 1 pcs - 542.58 USDGross price for quantities from 1 pcs - 542.58 USD
Net price for quantities from 5 pcs - 482.29 USDGross price for quantities from 5 pcs - 482.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.