+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

02541.1-03

LED lamp; IP20; 24÷48VDC; 5W; 400lm; 6000K; clip; -30÷60°C; 025; 90%

Manufacturer: STEGO

Manufacturer part number:
02541.1-03
TME Symbol:
02541.1-03

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
24...48V DC
Power consumption
5W
Luminosity
400lm
Colour temperature
6000K
Mounting
clip
Operating temperature
-30...60°C
LED colour
white cold
Manufacturer series
025
Conform to the norm
VDE
Electrical connection
connector with snap lock
Max. environment humidity
90%
Overall length
351mm
Standard equipment
motion sensor
Related items
244356, 244358, 244360, 244362, 264057, 264058, 264059, 264060
Gross weight200 g
Certificates
EAN code4251823459766
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02541.1-03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order