+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

02552.0-11

LED lamp; IP20; 24÷240VDC; 24÷240VAC; 4.5W; 560lm; 6000-7000K; 90%


Manufacturer: STEGO

Manufacturer part number:
02552.0-11
TME Symbol:
02552.0-11

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
24...240V AC, 24...240V DC
Power consumption
4.5W
Luminosity
560lm
Colour temperature
6000-7000K
Mounting
clip, screw type
Operating temperature
-40...60°C
LED colour
daylight white
Conform to the norm
CCC EAC VDE
Electrical connection
quick connector
Max. environment humidity
90%
Overall length
351mm
Gross weight193.49 g
Certificates
See other products in this category: Cabinets Accessories STEGO,
*
02552.0-11
3 in TME stock
Net price for quantities from 1 pcs - 39.36 USDGross price for quantities from 1 pcs - 39.36 USD
Net price for quantities from 2 pcs - 36.91 USDGross price for quantities from 2 pcs - 36.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.