+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

061B800266

Sensor: thermostat with capillary; SPDT; PG11; Temp: -40÷70°C

Manufacturer: DANFOSS

Manufacturer part number:
061B800266
TME Symbol:
061B800266

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG11
Operating temperature
-40...70°C
IP rating
IP65
Mounting
M18x1.5
Manufacturer series
MBC 8100
Temperature range
20...60°C, 68...140°C
Gross weight590 g
Certificates
EAN code5702423244652
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
061B800266
0 in TME stock
Net price for quantities from 1 pcs - 395.82 USDGross price for quantities from 1 pcs - 395.82 USD
Net price for quantities from 5 pcs - 367.55 USDGross price for quantities from 5 pcs - 367.55 USD
No. of pieces (Multiplicity: 1)