+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0805AS-033J-08

Inductor: coil; SMD; 0805; 33nH; 0.5A; R: 0.27Ω; ±5%

Manufacturer: FASTRON

Manufacturer part number:
0805AS-033J-08
TME Symbol:
0805AS-033J-08

Specification

Manufacturer
FASTRON
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
33nH
Operating current
0.5A
Resistance
0.27Ω
Tolerance
±5%
Resonant frequency
2.05GHz
Q factor
60
Test frequency
250MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0805AS-033J-08
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product