+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09180307004

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 100m

Manufacturer: HARTING

Manufacturer part number:
09180307004
TME Symbol:
09180307004

Specification

Manufacturer
HARTING
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
30
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
A dimension
37.76mm
B dimension
36.83mm
Package contents
100m
Cable structure
30x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight6 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180307004
0 in TME stock
Net price for quantities from 1 rol - 403.88 USDGross price for quantities from 1 rol - 403.88 USD
Net price for quantities from 3 rol - 363.50 USDGross price for quantities from 3 rol - 363.50 USD
Net price for quantities from 5 rol - 323.11 USDGross price for quantities from 5 rol - 323.11 USD
Net price for quantities from 10 rol - 282.73 USDGross price for quantities from 10 rol - 282.73 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.