+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09HCP-680M-50

Inductor: wire; THT; 68uH; 2.6A; R: 72mΩ; ±20%; Ø12.5x10.8mm

Manufacturer: FASTRON

Manufacturer part number:
09HCP-680M-50
TME Symbol:
09HCP-680M-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
2.6A
Resistance
72mΩ
Tolerance
±20%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight5.255 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-680M-50
0 in TME stock
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Hardly available product