+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-1825006-3

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: TE Connectivity

Manufacturer part number:
1-1825006-3
TME Symbol:
1-1825006-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-45...100°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
nickel plated
Leads
for soldering
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-1825006-3
0 in TME stock
Net price for quantities from 2400 pcs - 2.18 USDGross price for quantities from 2400 pcs - 2.18 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.