+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-1825190-0

Switch: DIP-SWITCH; Poles number: 12; OFF-ON; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825190-0
TME Symbol:
1-1825190-0

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
12
Switching method
OFF-ON
Stable positions number
2
Mounting
THT
Terminal pitch
2.54mm
Overall length
30.48mm
Gross weight0.71 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-1825190-0
0 in TME stock
Net price for quantities from 85 pcs - 1.16 USDGross price for quantities from 85 pcs - 1.16 USD
Net price for quantities from 102 pcs - 1.15 USDGross price for quantities from 102 pcs - 1.15 USD
Net price for quantities from 153 pcs - 1.11 USDGross price for quantities from 153 pcs - 1.11 USD
Net price for quantities from 255 pcs - 1.07 USDGross price for quantities from 255 pcs - 1.07 USD
Net price for quantities from 510 pcs - 1.01 USDGross price for quantities from 510 pcs - 1.01 USD
Net price for quantities from 1003 pcs - 0.98 USDGross price for quantities from 1003 pcs - 0.98 USD
Net price for quantities from 1275 pcs - 0.97 USDGross price for quantities from 1275 pcs - 0.97 USD
No. of pieces (Multiplicity: 17)
Minimum order quantity: 85.
Multiplicity: 17.