+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10-2412.1089P

LED lamp; BA9S; white; 24VDC; 24VAC; No.of diodes: 1; 04


Manufacturer: EAO

Manufacturer part number:
10-2412.1089P
TME Symbol:
10-2412.1089P

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
24V AC, 24V DC
Number of diodes
1
Length
25mm
Luminosity
700mcd
Manufacturer series
04
Light source features
  • built-in bridge rectifier
  • built-in protection diode
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-2412.1089P
0 in TME stock
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 17.35 USDGross price for quantities from 5 pcs - 17.35 USD
Net price for quantities from 25 pcs - 15.42 USDGross price for quantities from 25 pcs - 15.42 USD
Net price for quantities from 100 pcs - 13.49 USDGross price for quantities from 100 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.