+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7478708

Manometer; 0÷4bar; Class: 2.5; 40mm; Temp: -20÷60°C; plastic; 111.12

Manufacturer: WIKA

Manufacturer part number:
7478708
TME Symbol:
111.12-7478708

Specification

Manufacturer
WIKA
Type of meter
manometer
Pressure measuring range
0...4bar
Accuracy class
2.5
Diameter
40mm
Measuring instrument features
rear position of the sensor
Measuring instruments application
air conditioning, for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts, heating industry, medical engineering, pneumatics
Measurement
pressure
Operating temperature
-20...60°C
Kind of meter
analogue, with Bourdon tube
Enclosure material
plastic
Manufacturer series
111.12
Mechanical connection
G 1/8"B
Medium temperature range
max 60°C
Dimensions
Gross weight60.21 g

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters WIKA,
See other products from this series.:
*
7478708
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order