+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11SM244

Microswitch SNAP ACTION; without lever; SPDT; ON-(ON); Pos: 2; SM


Manufacturer: HONEYWELL

Manufacturer part number:
11SM244
TME Symbol:
11SM244

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x12.4mm
Mechanical durability
10000000 cycles
Operating temperature
-54...204°C
Operating Force
1.39N
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
11SM244
0 in TME stock
Net price for quantities from 50 pcs - 26.47 USDGross price for quantities from 50 pcs - 26.47 USD
Net price for quantities from 100 pcs - 21.86 USDGross price for quantities from 100 pcs - 21.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.