+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

13AT401-T2

Switch: toggle; Pos: 3; DP3T; (OFF)-ON-(ON),(ON)-ON-(OFF); AT


Manufacturer: HONEYWELL

Manufacturer part number:
13AT401-T2
TME Symbol:
13AT401-T2

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(OFF)-ON-(ON), (ON)-ON-(OFF)
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Manufacturer series
AT
Operating temperature
-55...85°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.4mm
Knob height
16.3mm
Body dimensions
21.3x18.3x26.6mm
Electrical life
6000 cycles
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
13AT401-T2
0 in TME stock
Net price for quantities from 5 pcs - 541.26 USDGross price for quantities from 5 pcs - 541.26 USD
Net price for quantities from 10 pcs - 485.27 USDGross price for quantities from 10 pcs - 485.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.