+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1421RF-12V DC

Electromagnetic lock; 12VDC; reversing,with switch; 1400RF


Manufacturer: LOCKPOL

Manufacturer part number:
1421RF-12V DC
TME Symbol:
1421RF-12V-DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing, with switch
Manufacturer series
1400RF
Supply voltage
  • 12V DC
Gross weight143.3 g
See other products in this category: Electromagnetic Locks LOCKPOL,
See other products from this series.:
*
1421RF-12V DC
2 in TME stock
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 3 pcs - 26.67 USDGross price for quantities from 3 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.