+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7360K7

Switch: toggle; Pos: 2; DPST; ON-OFF; 10A/250VAC; 10A/250VDC


Manufacturer: TE Connectivity

Manufacturer part number:
7360K7
TME Symbol:
1520228-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 250V DC
Leads
screw
Mounting
on panel
Gross weight48.99 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
7360K7
0 in TME stock
Net price for quantities from 2 pcs - 68.82 USDGross price for quantities from 2 pcs - 68.82 USD
Net price for quantities from 3 pcs - 66.73 USDGross price for quantities from 3 pcs - 66.73 USD
Net price for quantities from 5 pcs - 63.65 USDGross price for quantities from 5 pcs - 63.65 USD
Net price for quantities from 10 pcs - 58.83 USDGross price for quantities from 10 pcs - 58.83 USD
Net price for quantities from 15 pcs - 55.77 USDGross price for quantities from 15 pcs - 55.77 USD
Net price for quantities from 25 pcs - 51.76 USDGross price for quantities from 25 pcs - 51.76 USD
Net price for quantities from 30 pcs - 50.29 USDGross price for quantities from 30 pcs - 50.29 USD
Net price for quantities from 50 pcs - 49.07 USDGross price for quantities from 50 pcs - 49.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.