+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1635 RD001

Wire; Lead Wire; stranded; Cu; EPDM; red; 3kV; 305m; 1x20AWG; 1000ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
1635 RD001
TME Symbol:
1635-RD001

Specification

Manufacturer
ALPHA WIRE
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
EPDM
Insulation colour
red
Rated voltage
3kV
Cable external diameter
3.56mm
Package contents
305m
CPR standard
no classification
Core diameter
20AWG
Minimal wire bend radius
10xØ
Cable structure
1x20AWG
Operating temperature
-30...90°C
Package contents - ft
1000ft
Gross weight6.5049 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads ALPHA WIRE,
*
1635 RD001
0 in TME stock
Net price for quantities from 1 rol - 689.03 USDGross price for quantities from 1 rol - 689.03 USD
Net price for quantities from 3 rol - 620.13 USDGross price for quantities from 3 rol - 620.13 USD
Net price for quantities from 5 rol - 551.23 USDGross price for quantities from 5 rol - 551.23 USD
Net price for quantities from 10 rol - 482.33 USDGross price for quantities from 10 rol - 482.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.