+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1802.1221

ROCKER; DPST; Pos: 2; OFF-(ON); 4A/250VAC; black; IP40; 1802; 100mΩ


Manufacturer: Marquardt

Manufacturer part number:
1802.1221
TME Symbol:
1802.1221

Specification

Manufacturer
Marquardt
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
AC contacts rating @R
4A / 250V AC
AC contacts rating @L
2A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
1802
Max. contact resistance:
100mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
21.9x19.8mm
Button marking
O
Shape
rectangular
Button shape
rectangular
Dimensions
21x24x11.7mm
Contact material
silver
Operating temperature
-20...100°C
Related items
203.090.011
Gross weight6.09 g
Certificates

WATCH VIDEO

See other products in this category: Rocker Switches Marquardt,
See other products from this series.:
*
1802.1221
116 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs