+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TT11EGPC104

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: for PCB; -30÷85°C; 20mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
TT11EGPC104
TME Symbol:
1825219-6

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
PCB, THT
Lever length
5.61mm
Gross weight1.68 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
TT11EGPC104
0 in TME stock
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 250 pcs - 12.00 USDGross price for quantities from 250 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.