+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

23LC1024-I/P

IC: SRAM memory; 1024kbSRAM; 128kx8bit; 2.5÷5.5V; 20MHz; DIP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23LC1024-I/P
TME Symbol:
23LC1024-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.5...5.5V
Clock frequency
20MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Interface
SPI
Integrated circuit features
battery backup
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.509 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23LC1024-I/P
0 in TME stock
Net price for quantities from 180 pcs - 2.33 USDGross price for quantities from 180 pcs - 2.33 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.