+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC24FJ16MC101-E/SO

IC: PIC microcontroller; 16kB; 32MHz; SMD; SO20; PIC24; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24FJ16MC101-E/SO
TME Symbol:
24FJ16MC101-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
32MHz
Mounting
SMD
Case
SO20
Number of inputs/outputs
15
Number of 16bit timers
3
Kind of architecture
Harvard 16bit
Number of 32bit timers
1
Family
PIC24
Number of capacitive channels
4
Kind of package
tube
Memory
1kB SRAM
Operating temperature
-40...125°C
Manufacturer standard package
38pcs.
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • PPS
  • PWM
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • RTCC
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24FJ16MC101-E/SO
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 114 pcs - 3.02 USDGross price for quantities from 114 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.