+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

27ET61-T-L

Switch: toggle; Pos: 3; SPDT x2; ON-ON-ON; 7A/28VDC; ET; -65÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
27ET61-T-L
TME Symbol:
27ET61-T-L

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT x2
Switching method
ON-ON-ON
DC contacts rating @R
7A / 28V DC
Leads
for soldering
Manufacturer series
ET
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
26.9mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
27ET61-T-L
0 in TME stock
Net price for quantities from 5 pcs - 2 532.90 USDGross price for quantities from 5 pcs - 2 532.90 USD
Net price for quantities from 10 pcs - 2 270.88 USDGross price for quantities from 10 pcs - 2 270.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.