+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | BELDEN | |
Type of wire | assembly | |
Kind of cable | VFD | |
Cable structure | 4x14AWG | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 15.3mm | |
Number of cores | 4 | |
Rated voltage | 1kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Core diameter | 14AWG | |
Resistance to | flame, UV rays | |
Conform to the norm | CSA AWM I A/B CSA AWM II A/B CSA FT4 UL 1685 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents | 30m | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 14AWG | |
Operating temperature | -40...90°C |