+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2SD1060S-1E

Transistor: NPN; bipolar; 50V; 5A; 1.75W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
2SD1060S-1E
TME Symbol:
2SD1060S-1E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
5A
Power dissipation
1.75W
Case
TO220AB
Current gain
140...280
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2SD1060S-1E
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.