+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-127-621

Inductor: wire with current compensation; THT; 7.2mH; R: 7mΩ; 12A

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-127-621
TME Symbol:
3-127-621

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
7.2mH
Resistance
7mΩ
Tolerance
-30...50%
Manufacturer series
DKIV1
Body dimensions
26.2x36x35mm
Kind of inductor
common mode, toroidal
Max. operating current
12A
Operating temperature
-40...100°C
Application - series/manufacturer
DKIV-1
Gross weight40 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
3-127-621
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 14.05 USDGross price for quantities from 40 pcs - 14.05 USD