+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-5435640-6

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; Pos: 2; THT; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
3-5435640-6
TME Symbol:
3-5435640-6

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Terminal pitch
2.54mm
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Illumination
none
Gross weight1.38 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
3-5435640-6
12 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 21 pcs - 1.37 USDGross price for quantities from 21 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 21 pcs