+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3.ZN3.001

Hinge; Width: 63mm; zinc alloy; black; H: 33mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN3.001
TME Symbol:
3.ZN3.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
63mm
Material
zinc alloy
Colour
black
Height
33mm
Gross weight81.16 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN3.001
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Packaging method by the manufacturer:Bag = 5 pcs