+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3.ZN60.102-07

Hinge; Width: 40mm; polyamide; black; H: 40mm; with assembly stem

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN60.102-07
TME Symbol:
3.ZN60.102-07

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
polyamide
Colour
black
Height
40mm
Pin material
stainless steel
Version
with assembly stem
External thread
M5
Plunger length
11.5mm
Gross weight22.96 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN60.102-07
47 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs