+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3003P1R1BLKM1QE

ROCKER; 3PDT; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; 300; -40÷85°C

Manufacturer: E-SWITCH

Manufacturer part number:
3003P1R1BLKM1QE
TME Symbol:
3003P1R1BLKM1QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
3PDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
for soldering
Electrical life
6000 cycles
Body dimensions
16.51x12.7x11.04mm
Contact material
silver
Min. insulation resistance
1GΩ
Operating temperature
-40...85°C
Gross weight1.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
3003P1R1BLKM1QE
0 in TME stock
Net price for quantities from 300 pcs - 8.14 USDGross price for quantities from 300 pcs - 8.14 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 300.
Multiplicity: 30.