+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

300AWDP3J1VS2QE

ROCKER; DPDT; ON-OFF-ON; 5A/120VAC; 5A/28VDC; black; IP67; 300A

Manufacturer: E-SWITCH

Manufacturer part number:
300AWDP3J1VS2QE
TME Symbol:
300AWDP3J1VS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
IP rating
IP67
Manufacturer series
300A
Leads
for PCB
Button marking
blank
Contact material
silver
Mounting
THT
Operating temperature
-40...85°C
Gross weight4.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
300AWDP3J1VS2QE
0 in TME stock
Net price for quantities from 200 pcs - 5.15 USDGross price for quantities from 200 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.