+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

300SP3J1BLKM6QE

ROCKER; SPDT; ON-OFF-ON; black; Rcont max: 10mΩ; Rinsul min: 1000MΩ


Manufacturer: E-SWITCH

Manufacturer part number:
300SP3J1BLKM6QE
TME Symbol:
300SP3J1BLKM6QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Leads
for soldering
Min. insulation resistance
1GΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
*
300SP3J1BLKM6QE
0 in TME stock
Net price for quantities from 270 pcs - 3.11 USDGross price for quantities from 270 pcs - 3.11 USD
Net price for quantities from 540 pcs - 2.93 USDGross price for quantities from 540 pcs - 2.93 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.