+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3078990891

Core: ferrite; 78; -55÷125°C; 200Ω; 5x35mm; Application: RFID


Manufacturer: FAIR-RITE

Manufacturer part number:
3078990891
TME Symbol:
3078990891

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Dimensions
5x35mm
Ferrite application
RFID
Gross weight3.3 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
3078990891
0 in TME stock
No. of pieces (Multiplicity: 1 920)
Minimum order quantity: 1 920.
Multiplicity: 1 920.
Net price for quantities from 1920 pcs - 0.46 USDGross price for quantities from 1920 pcs - 0.46 USD