+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSPIC33EP256GM604-E/ML

IC: dsPIC microcontroller; 256kB; 32kBSRAM; QFN44; DSPIC; 0.65mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33EP256GM604-E/ML
TME Symbol:
33EP256GM604-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
32kB SRAM
Case
QFN44
Number of inputs/outputs
35
Number of 16bit timers
9
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
4
Terminal pitch
0.65mm
Number of cores
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Kind of core
16-bit
Interface
  • ADC
  • CAN x2
  • I2C x2
  • IrDA
  • JTAG
  • LIN
  • PPS
  • SMBus
  • SPI x3
  • UART x4
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PPS
  • PWM
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33EP256GM604-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 25 pcs - 8.01 USDGross price for quantities from 25 pcs - 8.01 USD
Net price for quantities from 90 pcs - 7.43 USDGross price for quantities from 90 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.