+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3806

Fan: AC; axial; 115VAC; 92.5x92.5x38mm; 60m3/h; 29dBA; ball; 2150rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3806
TME Symbol:
3806

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
92.5x92.5x38mm
Power consumption
8W
Fan efficiency
60m3/h
Noise level
29dBA
Kind of Bearing
ball
Rotational rate/speed
2150rpm
Frequency
60Hz
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Operating temperature
-40...95°C
Wire size
18AWG
Supply voltage
  • 115V AC
Gross weight424.3 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
3806
0 in TME stock
Net price for quantities from 1 pcs - 70.88 USDGross price for quantities from 1 pcs - 70.88 USD
Net price for quantities from 2 pcs - 66.43 USDGross price for quantities from 2 pcs - 66.43 USD
Net price for quantities from 5 pcs - 65.61 USDGross price for quantities from 5 pcs - 65.61 USD
Net price for quantities from 10 pcs - 64.45 USDGross price for quantities from 10 pcs - 64.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.