+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39122 008100

Wire; stranded; Cu; 22AWG; PPO; grey; 600V; 30m; 1x22AWG


Manufacturer: BELDEN

Manufacturer part number:
39122 008100
TME Symbol:
39122.008100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
PPO
Insulation colour
grey
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
1.35mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11028 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight4.749 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
39122 008100
0 in TME stock
Net price for quantities from 30 m - 1.09 USDGross price for quantities from 30 m - 1.09 USD
Net price for quantities from 60 m - 0.98 USDGross price for quantities from 60 m - 0.98 USD
Net price for quantities from 120 m - 0.88 USDGross price for quantities from 120 m - 0.88 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.