+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3SU1051-6AA50-0AA0

Control lamp; 22mm; 3SU1.5; Ø22mm; IP67; blue; Kind: flat; -25÷70°C


Manufacturer: SIEMENS

Manufacturer part number:
3SU1051-6AA50-0AA0
TME Symbol:
3SU1051-6AA50-0AA0

Specification

Manufacturer
SIEMENS
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
3SU1.5
Illumination
3SU1401, depending on the holder
Mounting hole dimensions
Ø22mm
IP rating
IP67
Lamp colour
blue
Kind of indicator
flat
Related items
3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight25.9 g
Certificates
EAN code4011209946453
See other products in this category: Panel Mount Accessories SIEMENS,
See other products from this series.:
*
3SU1051-6AA50-0AA0
6 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs