+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3SU1900-0KQ80-0AA0

Flat cable; 3SU1.5; Ø22mm; Len: 5m; PIN: 7; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0KQ80-0AA0
TME Symbol:
3SU1900-0KQ80-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
flat cable
Application - series/manufacturer
3SU1.5
Mounting hole dimensions
Ø22mm
Cable length
5m
Number of pins
7
Related items
3SU1500-0AA10-0AA0, 3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Gross weight67.4 g
Certificates
EAN code4047621027753

WATCH VIDEO

See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0KQ80-0AA0
2 in TME stock
Net price for quantities from 1 pcs - 14.75 USDGross price for quantities from 1 pcs - 14.75 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.