+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4.431.009

Foot; with no-slip disk,with locknut,with lever; Base dia: 55mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.431.009
TME Symbol:
4.431.009

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
foot
Version
with lever, with locknut, with no-slip disk
Base diameter
55mm
Thread
M10
Body material
steel
Plunger length
150mm
Plating material
zinc
Gross weight202.89 g
Certificates
See other products in this category: Feet RST ROZTOCZE,
*
4.431.009
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs