+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZEDBOARD

Dev.kit: Xilinx; Comp: XC7Z020-1CLG400C; Add-on connectors: 5

Manufacturer: DIGILENT

Manufacturer part number:
ZEDBOARD
TME Symbol:
410-248P-KIT

Specification

Manufacturer
DIGILENT
Type of development kit
Xilinx
Components
XC7Z020-1CLG400C
Connection
HDMI, JTAG, Pmod socket, VGA
Number of add-on connectors
5
Software
included
Kit contents
  • 4GB SD card
  • documentation
  • power supply
  • prototype board
  • USB cable
Interface
  • Ethernet
  • I2S
  • USB
Gross weight690.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others DIGILENT
*
ZEDBOARD
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products