+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

412/2-036

Fan: DC; axial; 12VDC; 40x40x20mm; 10m3/h; slide; 6000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412/2-036
TME Symbol:
412/2-036

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x20mm
Power consumption
1W
Fan efficiency
10m3/h
Kind of Bearing
slide
Rotational rate/speed
6000rpm
Enclosure material
plastic
Engineering PN
9291708036
Supply voltage
  • 12V DC
Gross weight25.22 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412/2-036
6 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 5 pcs - 24.02 USDGross price for quantities from 5 pcs - 24.02 USD
Net price for quantities from 10 pcs - 23.19 USDGross price for quantities from 10 pcs - 23.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.