+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

414JHH

Fan: DC; axial; 24VDC; 40x40x25mm; 24m3/h; 46dBA; ball; 13000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
414JHH
TME Symbol:
414JHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...27V DC
Fan dimensions
40x40x25mm
Power consumption
3.6W
Fan efficiency
24m3/h
Noise level
46dBA
Kind of Bearing
ball
Rotational rate/speed
13000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight48.09 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414JHH
48 in TME stock
Net price for quantities from 1 pcs - 35.43 USDGross price for quantities from 1 pcs - 35.43 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs