+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XMC4402F100F256ABXQMA1

IC: ARM microcontroller; PG-LQFP-100; 80kBSRAM,256kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC4402F100F256ABXQMA1
TME Symbol:
4402F100F256AB

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Case
PG-LQFP-100
Memory
80kB SRAM 256kB FLASH
Number of inputs/outputs
55
Number of 16bit timers
26
Number of A/D channels
18
Kind of architecture
Cortex M4
Family
XMC4400
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • CAN x2
  • GPIO
  • I2C
  • I2S
  • LIN
  • SPI
  • UART
  • USB
Integrated circuit features
  • clock gaiting
  • DSP
  • RTC
  • watchdog
Gross weight0.7 g
Certificates

WATCH VIDEO

*
XMC4402F100F256ABXQMA1
0 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 10 pcs - 8.27 USDGross price for quantities from 10 pcs - 8.27 USD
Net price for quantities from 25 pcs - 7.77 USDGross price for quantities from 25 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.