+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4412H

Fan: DC; axial; 12VDC; 119x119x38mm; 240m3/h; 50dBA; ball; 4300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4412H
TME Symbol:
4412H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
7...14V DC
Fan dimensions
119x119x38mm
Power consumption
8.6W
Fan efficiency
240m3/h
Noise level
50dBA
Kind of Bearing
ball
Rotational rate/speed
4300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight263.19 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
4412H
10 in TME stock
Net price for quantities from 1 pcs - 47.05 USDGross price for quantities from 1 pcs - 47.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.