+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

45-50J.140P

Description label; 45; 75mm; plastic; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-50J.140P
TME Symbol:
45-50J.140P

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
45
Button marking
NOT-AUS
Diameter
75mm
Material
plastic
Body colour
yellow
Application
for emergency button
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-50J.140P
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 25 pcs - 8.24 USDGross price for quantities from 25 pcs - 8.24 USD
Net price for quantities from 100 pcs - 7.22 USDGross price for quantities from 100 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)